deli 100003861
Manufacturer |
deli
Asian Brands |
Mfr. Part # | 100003861 |
LCSC Part # | C2930662 |
Package | - |
Customer # | |
Key Attributes | deli White Crepe Paper Double-Sided Tape 10y*24mm*80µm 12 rolls/pack |
Description | Tape ROHS |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Office Daily Use/Tape | |
Manufacturer | deli | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Bulk |
In-Stock:
3 

3
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 2.4336 | $ 2.43 |
10+ | $ 2.3325 | $ 23.33 |
Standard Packaging 1/Full
Bag |
Better price for more quantity?
$