santo 2019-36
Manufacturer |
santo
Asian Brands |
Mfr. Part # | 2019-36 |
LCSC Part # | C5189321 |
Package | - |
Customer # | |
Key Attributes | santo Silver Thickened Metal Grid Aluminum Waterproof Tape 5m*15cm 1 roll |
Description | Tape ROHS |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Office Daily Use/Tape | |
Manufacturer | santo | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Reel |
In-Stock:
1 

1
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 5.5747 | $ 5.57 |
Standard Packaging 1/Full
Reel |
Better price for more quantity?
$