UMW DS18B20A10(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | DS18B20A10(UMW) |
| LCSC Part # | C2938789 |
| Package | - |
| Customer # | |
| Key Attributes | DS18B20 Digital Temperature Probe |
| Description | Temperature Sensor -55℃~+125℃ 12bit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | UMW | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
196 
196
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3074 | $ 2.31 |
10+ | $ 1.9146 | $ 19.15 |
30+ | $ 1.6947 | $ 50.84 |
100+ | $ 1.4687 | $ 146.87 |
500+ | $ 1.3658 | $ 682.90 |
1,000+ | $ 1.3221 | $ 1322.10 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$