Images are for reference only
EDA Models
Cantherm L50 192C G913 L380 305MM
Manufacturer | |
Mfr. Part # | L50 192C G913 L380 305MM |
LCSC Part # | C17426377 |
Customer # | |
Description | 192℃ 15A 162℃ Thermal Fuses (TCO) ROHS |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Circuit Protection/Thermal Fuses (TCO) | |
Manufacturer | Cantherm | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536100000 |
USHTS | 8536100040 |
TARIC | 8536109010 |
CAHTS | 8536100000 |
BRHTS | 85361000 |
INHTS | 85361010 |
MXHTS | 8536.10.01 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 200 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 46.1703 | $ 46.17 |
200+ | $ 18.4227 | $ 3684.54 |
400+ | $ 17.8081 | $ 7123.24 |
1,000+ | $ 17.5031 | $ 17503.10 |