SETsafe | SETfuse U7
Manufacturer |
SETsafe | SETfuse
Asian Brands |
Mfr. Part # | U7 |
LCSC Part # | C3032542 |
Package | Plugin,D4xL14mm |
Customer # | |
Description | 150℃ 250V 10A 120℃ 145℃ Plugin,D4xL14mm Thermal Fuses (TCO) ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Circuit Protection/Thermal Fuses (TCO) | |
Manufacturer | SETsafe | SETfuse | |
Package | Plugin,D4xL14mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536100000 |
USHTS | 8536100040 |
TARIC | 8536109010 |
CAHTS | 8536100000 |
BRHTS | 85361000 |
INHTS | 85361010 |
MXHTS | 8536.10.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 50 |
Sales Unit | Piece |
In-Stock:
120 

120
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.2229 | $ 1.11 |
50+ | $ 0.1732 | $ 8.66 |
150+ | $ 0.1519 | $ 22.79 |
500+ | $ 0.1254 | $ 62.70 |
2,500+ | $ 0.1135 | $ 283.75 |
5,000+ | $ 0.1065 | $ 532.50 |
Standard Packaging 50/Full
Bag |
Better price for more quantity?
$