Images are for reference only

TyoHM RSN 2W 3K J T76

Manufacturer TyoHM
Mfr. Part # RSN 2W 3K J T76
LCSC Part # C5362351
Package Plugin,D5xL15mm
Customer #
Datasheet TyoHM RSN 2W 3K J T76
EasyEDA
ECCN -
Description Metal Oxide Resistors Plugin,D5xL15mm Through Hole Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet TyoHM RSN 2W 3K J T76
RoHS
0 products found. Show Similar
In-Stock: 770
Stock Notification
Minimum: 10 Multiples: 10
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 1000
Qty. Unit Price Ext. Price
10+ $ 0.0496 $ 0.50
100+ $ 0.0402 $ 4.02
300+ $ 0.0355 $ 10.65
1000+ $ 0.032 $ 32.00
5000+ $ 0.0291 $ 145.50
10000+ $ 0.0277 $ 277.00
Inquiry for more quantity
WHS-South: 0
WHS-North: 770
WHS-HK: 0