Images are for reference only

TyoHM RSS 1W 12R J T/B

Manufacturer TyoHM
Mfr. Part # RSS 1W 12R J T/B
LCSC Part # C3039450
Package Plugin,D3.5xL9mm
Customer #
Datasheet TyoHM RSS 1W 12R J T/B
EasyEDA
ECCN -
Description Oxidized film resistor 12Ω 1W ±300ppm/℃ ±5% Plugin,D3.5xL9mm Through Hole Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet TyoHM RSS 1W 12R J T/B
RoHS
0 products found. Show Similar
In Stock: 980
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 980
Inquiry for more quantity
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 2000
Qty. Unit Price Ext. Price
20+ $0.0319 $ 0.64
200+ $0.0256 $ 5.12
600+ $0.0225 $ 13.50
2000+ $0.0202 $ 40.40
10000+ $0.0183 $ 183.00
20000+ $0.0173 $ 346.00

Sourcing and Shared Benefits

Achieve a win-win situation and mutual benefits with LCSC