Images are for reference only

TyoHM RSS 2W 20K J T52

Manufacturer TyoHM
Mfr. Part # RSS 2W 20K J T52
LCSC Part # C5200475
Package Plugin,D4.5xL11mm
Customer #
Datasheet TyoHM RSS 2W 20K J T52
EasyEDA
ECCN
Description Metal Oxide Resistors 20kΩ 2W ±5% Plugin,D4.5xL11mm Through Hole Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet TyoHM RSS 2W 20K J T52
RoHS
0 products found. Show Similar
In-Stock: 50
Stock Notification
Minimum: 10 Multiples: 10
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 1000
Qty. Unit Price Ext. Price
10+ $ 0.0481 $ 0.48
100+ $ 0.0393 $ 3.93
300+ $ 0.0349 $ 10.47
1000+ $ 0.0303 $ 30.30
5000+ $ 0.0276 $ 138.00
10000+ $ 0.0263 $ 263.00
Inquiry for more quantity
WHS-South: 0
WHS-North: 50
WHS-HK: 0