Images are for reference only

VO CR1/8W ±5% 39K STB5

Manufacturer VO
Mfr. Part # CR1/8W ±5% 39K STB5
LCSC Part # C337041
Package Plugin,D2.3xL3.7mm
Customer #
Datasheet VO CR1/8W ±5% 39K STB5
EasyEDA
ECCN -
Description Carbon Resister 39kΩ 125mW ±350ppm/℃ ±5% Plugin,D2.3xL3.7mm Through Hole Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet VO CR1/8W ±5% 39K STB5
RoHS
0 products found. Show Similar
In-Stock: 23870
Stock Notification
Not recommended for new designs
Minimum: 100 Multiples: 100
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 5000
Qty. Unit Price Ext. Price
100+ $ 0.0029 $ 0.29
1000+ $ 0.0023 $ 2.30
5000+ $ 0.0017 $ 8.50
10000+ $ 0.0015 $ 15.00
50000+ $ 0.0013 $ 65.00
Inquiry for more quantity
WHS-South: 23870
WHS-North: 0
WHS-HK: 0