Images are for reference only

VO KNP1W-75Ω±5%-TT63

Manufacturer VO
Mfr. Part # KNP1W-75Ω±5%-TT63
LCSC Part # C479312
Package Plugin,D4.5xL11mm
Customer #
Datasheet VO KNP1W-75Ω±5%-TT63
EasyEDA
ECCN -
Description Wirewound Resistors 75Ω 1W ±350ppm/℃ ±5% Plugin,D4.5xL11mm Through Hole Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet VO KNP1W-75Ω±5%-TT63
RoHS
0 products found. Show Similar
In-Stock: 480
Stock Notification
Minimum: 20 Multiples: 20
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 1000
Qty. Unit Price Ext. Price
20+ $ 0.0208 $ 0.42
200+ $ 0.0168 $ 3.36
1000+ $ 0.0135 $ 13.50
2000+ $ 0.0122 $ 24.40
10000+ $ 0.0111 $ 111.00
20000+ $ 0.0105 $ 210.00
Inquiry for more quantity
WHS-South: 480
WHS-North: 0
WHS-HK: 0