Images are for reference only
EDA Models
VO SQP1W-10Ω±5%-5P
Manufacturer | |
Mfr. Part # | SQP1W-10Ω±5%-5P |
LCSC Part # | C5807985 |
Package | Plugin,14x6mm |
Customer # | |
Description | Cement Resistor 10Ω 1W ±5% Plugin,14x6mm Through Hole Resistors ROHS |
Datasheet | VO SQP1W-10Ω±5%-5P |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Resistors/Through Hole Resistors | |
Manufacturer | VO | |
Package | Plugin,14x6mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | VO SQP1W-10Ω±5%-5P |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 10 |
Multiple | 10 |
Standard Packaging | 600 |
Sales Unit | Piece |
In-Stock: 50
50 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
10+ | $ 0.0395 | $ 0.40 |
100+ | $ 0.0317 | $ 3.17 |
600+ | $ 0.0277 | $ 16.62 |
1,200+ | $ 0.0248 | $ 29.76 |
4,800+ | $ 0.0224 | $ 107.52 |
10,200+ | $ 0.0212 | $ 216.24 |
Better price for more quantity?
$