Images are for reference only

VO SQP5W-0Ω1±5%-9P

Manufacturer VO
Mfr. Part # SQP5W-0Ω1±5%-9P
LCSC Part # C5808021
Package Plugin,22x10mm
Customer #
Datasheet VO SQP5W-0Ω1±5%-9P
EasyEDA
ECCN -
Description Cement Resistor 100mΩ 5W ±5% Plugin,22x10mm Through Hole Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet VO SQP5W-0Ω1±5%-9P
RoHS
0 products found. Show Similar
In-Stock: 302
Stock Notification
Minimum: 5 Multiples: 5
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 300
Qty. Unit Price Ext. Price
5+ $ 0.0731 $ 0.37
50+ $ 0.0592 $ 2.96
300+ $ 0.0522 $ 15.66
600+ $ 0.047 $ 28.20
2400+ $ 0.0429 $ 102.96
5100+ $ 0.0408 $ 208.08
Inquiry for more quantity
WHS-South: 0
WHS-North: 302
WHS-HK: 0