Images are for reference only

VO SQP5W-0Ω22±5%-9P

Manufacturer VO
Mfr. Part # SQP5W-0Ω22±5%-9P
LCSC Part # C5808020
Package Plugin,22x10mm
Customer #
Datasheet VO SQP5W-0Ω22±5%-9P
EasyEDA
ECCN -
Description Cement Resistor 220mΩ 5W ±5% Plugin,22x10mm Through Hole Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet VO SQP5W-0Ω22±5%-9P
RoHS
0 products found. Show Similar
In Stock: 95
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 95
Inquiry for more quantity
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 300
Qty. Unit Price Ext. Price
5+ $0.0672 $ 0.34
50+ $0.0544 $ 2.72
300+ $0.048 $ 14.40
600+ $0.0432 $ 25.92
2400+ $0.0394 $ 94.56
5100+ $0.0375 $ 191.25

Sourcing and Shared Benefits

Achieve a win-win situation and mutual benefits with LCSC