Images are for reference only

VO SQP5W-4Ω7±5%-9P

Manufacturer VO
Mfr. Part # SQP5W-4Ω7±5%-9P
LCSC Part # C5808015
Package Plugin,22x10mm
Customer #
Datasheet VO SQP5W-4Ω7±5%-9P
EasyEDA
ECCN -
Description Cement Resistor 4.7Ω 5W ±5% Plugin,22x10mm Through Hole Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet VO SQP5W-4Ω7±5%-9P
RoHS
0 products found. Show Similar
In-Stock: 255
Stock Notification
Minimum: 5 Multiples: 5
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 300
Qty. Unit Price Ext. Price
5+ $ 0.0673 $ 0.34
50+ $ 0.0546 $ 2.73
300+ $ 0.0482 $ 14.46
600+ $ 0.0434 $ 26.04
2400+ $ 0.0395 $ 94.80
5100+ $ 0.0376 $ 191.76
Inquiry for more quantity
WHS-South: 255
WHS-North: 0
WHS-HK: 0