Images are for reference only

VO SQP5W-6Ω8±5%-9M

Manufacturer VO
Mfr. Part # SQP5W-6Ω8±5%-9M
LCSC Part # C5808009
Package Plugin
Customer #
Datasheet VO SQP5W-6Ω8±5%-9M
EasyEDA
ECCN -
Description Cement Resistor 6.8Ω 5W ±5% Plugin Through Hole Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet VO SQP5W-6Ω8±5%-9M
RoHS
0 products found. Show Similar
In Stock: 70
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 70
Inquiry for more quantity
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 750
Qty. Unit Price Ext. Price
5+ $0.0692 $ 0.35
50+ $0.0565 $ 2.83
150+ $0.0501 $ 7.52
750+ $0.0453 $ 33.98
2250+ $0.0415 $ 93.38
5250+ $0.0396 $ 207.90

Sourcing and Shared Benefits

Achieve a win-win situation and mutual benefits with LCSC