Images are for reference only

VO SQP5W-8Ω2±5%-9M

Manufacturer VO
Mfr. Part # SQP5W-8Ω2±5%-9M
LCSC Part # C5808008
Package Plugin
Customer #
Datasheet VO SQP5W-8Ω2±5%-9M
EasyEDA
ECCN -
Description Cement Resistor 8.2Ω 5W ±5% Plugin Through Hole Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet VO SQP5W-8Ω2±5%-9M
RoHS
0 products found. Show Similar
In-Stock: 705
Stock Notification
Minimum: 5 Multiples: 5
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 750
Qty. Unit Price Ext. Price
5+ $ 0.0674 $ 0.34
50+ $ 0.0546 $ 2.73
150+ $ 0.0482 $ 7.23
750+ $ 0.0434 $ 32.55
2250+ $ 0.0396 $ 89.10
5250+ $ 0.0377 $ 197.93
Inquiry for more quantity
WHS-South: 0
WHS-North: 705
WHS-HK: 0