Images are for reference only

kayocota MF2W±1% 470R PB

Manufacturer kayocota
Mfr. Part # MF2W±1% 470R PB
LCSC Part # C3035257
Package Plugin,D5xL15mm
Customer #
Datasheet kayocota MF2W±1% 470R PB
EasyEDA
ECCN -
Description Metal Film Resistors 470Ω 2W ±50ppm/℃ ±1% Plugin,D5xL15mm Through Hole Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet kayocota MF2W±1% 470R PB
RoHS
0 products found. Show Similar
In-Stock: 60
Stock Notification
Minimum: 10 Multiples: 10
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 1000
Qty. Unit Price Ext. Price
10+ $ 0.0385 $ 0.39
100+ $ 0.0316 $ 3.16
300+ $ 0.0281 $ 8.43
1000+ $ 0.0245 $ 24.50
5000+ $ 0.0224 $ 112.00
10000+ $ 0.0214 $ 214.00
Inquiry for more quantity
WHS-South: 0
WHS-North: 60
WHS-HK: 0