Littelfuse/IXYS CS22-12IO1M
| Manufacturer | |
| Mfr. Part # | CS22-12IO1M |
| LCSC Part # | C17260606 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | SCR 1.2kV 25A TO-220 |
| Description | SCR 1200V 25A Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3258 | $ 4.33 |
10+ | $ 3.7768 | $ 37.77 |
50+ | $ 3.4502 | $ 172.51 |
100+ | $ 3.1189 | $ 311.89 |
500+ | $ 2.9675 | $ 1483.75 |
1,000+ | $ 2.8981 | $ 2898.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$