Made in China 890mm*460mm*590mm
Manufacturer |
Made in China
Asian Brands |
Mfr. Part # | 890mm*460mm*590mm |
LCSC Part # | C22372838 |
Package | - |
Customer # | |
Description | Tool cabinet |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Handling/Packaging/Storage/Tool cabinet | |
Manufacturer | Made in China | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
ECCN | |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 79.5457 | $ 79.55 |
Standard Packaging 1/Full
Box |