Made in China 42*82mm-2000 5A
Manufacturer |
Made in China
Asian Brands |
Mfr. Part # | 42*82mm-2000 5A |
LCSC Part # | C22362970 |
Package | - |
Customer # | |
Description | Transformer/Electromagnetic inducer |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Industrial control electrical/Transformer/Electromagnetic inducer | |
Manufacturer | Made in China | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
ECCN | |
CNHTS | 8504500000 |
USHTS | 8504508000 |
TARIC | 8504500010 |
CAHTS | 8504500000 |
BRHTS | 85045000 |
INHTS | 85045010 |
MXHTS | 8504.50.01 |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 22.7439 | $ 22.74 |
Standard Packaging 1/Full
Box |