RENESAS PS2933-1-V-AX
| Manufacturer | |
| Mfr. Part # | PS2933-1-V-AX |
| LCSC Part # | C17457178 |
| Package | Mini-4-FlAt |
| Customer # | |
| Description | 60mA 1V@1mA,2mA 350V 6V 1.1V DC Mini-4-FlAt Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | Mini-4-FlAt |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.5522 | $ 6.55 |
200+ | $ 2.6158 | $ 523.16 |
500+ | $ 2.5286 | $ 1264.30 |
1,000+ | $ 2.4841 | $ 2484.10 |
Standard Packaging 50/Full
Bag | ||