Home   /   Products   /   Transistors   /   Transistors (NPN/PNP)   /   HT(Shenzhen Jinyu Semicon) S8050
See an Error?
HT(Shenzhen Jinyu Semicon) S8050

Images are for reference only.

Add to Favourites

HT(Shenzhen Jinyu Semicon) S8050


Manufacturer HT(Shenzhen Jinyu Semicon)
Mfr.Part # S8050
LCSC Part # C259988
Package SOT-23
Customer #
Datasheet

HT(Shenzhen Jinyu Semicon) S8050

Description

NPN 800mA 25V 300mW SOT-23 Transistors (NPN/PNP) RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Transistors/Transistors (NPN/PNP)
Datasheet

HT(Shenzhen Jinyu Semicon) S8050

RoHS
Package SOT-23
Manufacturer HT(Shenzhen Jinyu Semicon)
Brand Category Made In Asia Brands
Packaging Tape & Reel (TR)
Transistor Type NPN
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 25V
Power - Max 300mW
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx International Priority, 3-7 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 33400
Ship Immediately

16800

Ship within 3 days

16600

Minimum : 50  Multiples : 50

Packaging:

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Reel: 3000
Qty. Unit Price Ext. Price
50+ US$0.010505 US$0.53
500+ US$0.00801 US$4.01
1500+ US$0.007552 US$11.33
5000+ US$0.007094 US$35.47
25000+ US$0.00689 US$172.25
50000+ US$0.00679 US$339.5