DEALS
Images are for reference only

Nexperia BFU725F/N1,115

Manufacturer Nexperia
Mfr. Part # BFU725F/N1,115
LCSC Part # C139453
Package SOT-343F
Customer #
Datasheet Nexperia BFU725F/N1,115
EasyEDA
ECCN -
Description 2.8V 136mW 280@10mA,2V 25mA NPN SOT-343F Bipolar Transistors - BJT ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Triode/MOS Tube/Transistor/Bipolar Transistors - BJT
Datasheet Nexperia BFU725F/N1,115
RoHS
0 products found. Show Similar
In Stock: 927
WHS-HK: 0
WHS-ZH: 927
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $ 0.2255 $0.2967 $ 0.23
10+ $ 0.1718 $0.2602 $ 1.72
30+ $ 0.1376 $0.2456 $ 4.13
100+ $ 0.1269 $0.2266 $ 12.69
500+ $ 0.1220 $0.2178 $ 61.00
1000+ $ 0.1188 $0.212 $ 118.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.