TECH PUBLIC SN74LV1T08DCKR-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SN74LV1T08DCKR-TP |
| LCSC Part # | C42460224 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | Single Power Supply 2-Input Positive AND Gate CMOS Logic Level Shifter |
| Description | 1.6V~5.5V 1 1 SOT-353 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,640 
3,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0576 | $ 0.58 |
100+ | $ 0.0453 | $ 4.53 |
300+ | $ 0.0391 | $ 11.73 |
1,000+ | $ 0.0345 | $ 34.50 |
5,000+ | $ 0.0308 | $ 154.00 |
10,000+ | $ 0.029 | $ 290.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$