ROHM BA3835F-E2
| Manufacturer | |
| Mfr. Part # | BA3835F-E2 |
| LCSC Part # | C6129868 |
| Package | SOIC-18-208mil |
| Customer # | |
| Description | 105Hz~10.5kHz 5th Order SOIC-18-208mil Filters - Active RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ROHM | |
| Package | SOIC-18-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.3294 | $ 5.33 |
200+ | $ 2.1275 | $ 425.50 |
500+ | $ 2.0563 | $ 1028.15 |
1,000+ | $ 2.0215 | $ 2021.50 |
Standard Packaging 2000/Full
Reel | ||