Images are for reference only
EDA Models
Made in China TYPE-C2.0 TO OPEN PVC OD=3.8mm L=1500mm
Manufacturer | |
Mfr. Part # | TYPE-C2.0 TO OPEN PVC OD=3.8mm L=1500mm |
LCSC Part # | C18198239 |
Package | - |
Customer # | |
Description | USB Cables/Data Cables |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Wire/cable/dataCable/USB Cables/Data Cables | |
Manufacturer | Made in China | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 3.0312 | $ 3.03 |
10+ | $ 2.9055 | $ 29.06 |