5% OFF
Images are for reference only

XKB Connection U251-041N-4BSG86

Manufacturer XKB Connection
Mfr. Part # U251-041N-4BSG86
LCSC Part # C780065
Package -
Customer #
Datasheet XKB Connection U251-041N-4BSG86
EasyEDA
ECCN -
Description 1A USB 2.0 1 260℃ Wire bonding 4P male -40℃~+85℃ Gold Brass Micro-B - USB Connectors ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/USB Connectors
Datasheet XKB Connection U251-041N-4BSG86
RoHS
0 products found. Show Similar
In Stock: 3690
WHS-HK: 0
WHS-ZH: 1620
WHS-JS: 2070
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $ 0.0579 $0.0609 $ 0.58
100+ $ 0.0477 $0.0502 $ 4.77
300+ $ 0.0426 $0.0448 $ 12.78
1000+ $ 0.0387 $0.0407 $ 38.70
5000+ $ 0.0357 $0.0375 $ 178.50
10000+ $ 0.0342 $0.0359 $ 342.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.