Images are for reference only
EDA Models
XKB Connection U253-051T-4BH83-SB
Manufacturer | |
Mfr. Part # | U253-051T-4BH83-SB |
LCSC Part # | C319176 |
Package | SMD |
Customer # | |
Description | 1A 1 5P Female -40℃~+85℃ Micro-B SMD USB Connectors ROHS |
Datasheet | XKB Connection U253-051T-4BH83-SB |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/USB Connectors | |
Manufacturer | XKB Connection | |
Package | SMD |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | XKB Connection U253-051T-4BH83-SB |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 10 |
Multiple | 10 |
Standard Packaging | 1000 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
10+ | $ 0.0653 | $ 0.65 |
100+ | $ 0.0535 | $ 5.35 |
300+ | $ 0.0475 | $ 14.25 |
1,000+ | $ 0.038 | $ 38.00 |
5,000+ | $ 0.0345 | $ 172.50 |
10,000+ | $ 0.0327 | $ 327.00 |
Standard Packaging 1000/Full
Reel |