Images are for reference only

XUNPU MU-107-ARW

Manufacturer XUNPU
Mfr. Part # MU-107-ARW
LCSC Part # C720606
Package SMD
Customer #
Datasheet XUNPU MU-107-ARW
EasyEDA
ECCN -
Description 1.5A USB 2.0 1 Sink board 5P Female -20℃~+70℃ Micro-B SMD USB Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/USB Connectors
Datasheet XUNPU MU-107-ARW
RoHS
0 products found. Show Similar
In Stock: 630
WHS-HK: 0
WHS-ZH: 630
WHS-JS: 0
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
5+ $0.1017 $ 0.51
50+ $0.0831 $ 4.16
150+ $0.0738 $ 11.07
1000+ $0.0592 $ 59.20
2000+ $0.0537 $ 107.40
5000+ $0.0509 $ 254.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.