Images are for reference only
EDA Models
Microchip Tech USB3319C-GJ-TR
Manufacturer | |
Mfr. Part # | USB3319C-GJ-TR |
LCSC Part # | C622729 |
Package | BGA-25(3x3) |
Customer # | |
Key Attributes | Hi-Speed USB Transceiver with 1.8V ULPI Interface - 13MHz Reference Clock |
Description | Transceiver BGA-25(3x3) USB Converters ROHS |
Datasheet | Microchip Tech USB3319C-GJ-TR |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Interface/USB Converters | |
Manufacturer | Microchip Tech | |
Package | BGA-25(3x3) |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | 3A991A2 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Microchip Tech USB3319C-GJ-TR |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 4000 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1.4988 | $ 1.50 |
200+ | $ 0.5804 | $ 116.08 |
500+ | $ 0.5603 | $ 280.15 |
1,000+ | $ 0.5495 | $ 549.50 |