Littelfuse V10E130PL2T7
| Manufacturer | |
| Mfr. Part # | V10E130PL2T7 |
| LCSC Part # | C2656399 |
| Package | Through Hole |
| Customer # | |
| Description | 340V 170V 130V 205V Through Hole Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1786 | $ 0.18 |
200+ | $ 0.0691 | $ 13.82 |
500+ | $ 0.0667 | $ 33.35 |
1,000+ | $ 0.0655 | $ 65.50 |
Standard Packaging 500/Full
Reel | ||