Home   /   Products   /   Resistors   /   Varistors   /   SOCAY Elec 07D471K
See an Error?
SOCAY Elec 07D471K

Images are for reference only.

Add to Favourites

SOCAY Elec 07D471K


Manufacturer SOCAY Elec
Mfr.Part # 07D471K
LCSC Part # C179781
Package Through Hole
Customer #
Datasheet

SOCAY Elec 07D471K

Description

385V 775V 1.2KA 470V Through Hole Varistors RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Varistors
Datasheet

SOCAY Elec 07D471K

RoHS
Package Through Hole
Manufacturer SOCAY Elec
Brand Category Authorized Brands
Packaging Bag-packed
Allowable Voltage(Vdc) 385V
Clamping Voltage 775V
surge current 1.2KA
aristor Voltage(Min) 423V
Varistor Voltage(Typ) 470V
Varistor Voltage(Max) 517V
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 43020
Ship Immediately

42880

Ship within 3 days

140

Minimum : 20  Multiples : 20

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Bag: 1000
Qty. Unit Price Ext. Price
20+ US$0.031023 US$0.62
200+ US$0.023864 US$4.77

Video More


See how to pick SMD resistors at LCSC

How do LCSC Electronics staffs pick Chip Resistor?