TI THS7320IYHCT
| Manufacturer | |
| Mfr. Part # | THS7320IYHCT |
| LCSC Part # | C1880653 |
| Package | DSBGA-9 |
| Customer # | |
| Description | 20MHz 130nA 80V/us three routes 3 DSBGA-9 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | DSBGA-9 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.7104 | $ 4.71 |
250+ | $ 1.8233 | $ 455.83 |
500+ | $ 1.7599 | $ 879.95 |
1,000+ | $ 1.7282 | $ 1728.20 |
Standard Packaging 250/Full
Reel | ||