HT(Shenzhen Jinyu Semicon) TL431N-0.5%
| Manufacturer | HT(Shenzhen Jinyu Semicon)Asian Brands |
| MPN | TL431N-0.5% |
| LCSC Part # | C259983 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 2.495V~36V ±0.5% 100mA Adjustable SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 150uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -20℃~+85℃ | |
| Output Type | Adjustable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL431N is three-terminal adjustable shunt regulator with specified termal stability. The output voltage may be set to any value between V REF (Approx. 2.5V) and 36V with two external resistors. This device has a typical output inpedance of 0.2Ω. Active output circuitry provides a very sharp turn-on characteristic, making this device excellent replacement for zener diodes in many application.
Features
- Equivalent Full Range Temperature Coefficient 50PPM/℃
- Temperature Compensated For Operation Over Full Rate Operating Temperature Range
- Adjustable Output Voltage
- Fast Turn-on Response
- Sink Current Capability 1㎃ to 100㎃
- Low (0.2Ω Typ.) Dynamic Output Impedance
- Low Output Noise
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0356$ 0.0339 | $ 0.68 |
| 200+ | $ 0.0278$ 0.0265 | $ 5.30 |
| 600+ | $ 0.0234$ 0.0223 | $ 13.38 |
| 3,000+ | $ 0.0208$ 0.0198 | $ 59.40 |
| 9,000+ | $ 0.0185$ 0.0176 | $ 158.40 |
| 21,000+ | $ 0.0173$ 0.0165 | $ 346.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 150uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -20℃~+85℃ | |
| Output Type | Adjustable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL431N is three-terminal adjustable shunt regulator with specified termal stability. The output voltage may be set to any value between V REF (Approx. 2.5V) and 36V with two external resistors. This device has a typical output inpedance of 0.2Ω. Active output circuitry provides a very sharp turn-on characteristic, making this device excellent replacement for zener diodes in many application.
Features
- Equivalent Full Range Temperature Coefficient 50PPM/℃
- Temperature Compensated For Operation Over Full Rate Operating Temperature Range
- Adjustable Output Voltage
- Fast Turn-on Response
- Sink Current Capability 1㎃ to 100㎃
- Low (0.2Ω Typ.) Dynamic Output Impedance
- Low Output Noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

