60% OFF
Images are for reference only
EDA Models
STMicroelectronics LDS3985M25R
Manufacturer | |
Mfr. Part # | LDS3985M25R |
LCSC Part # | C2971139 |
Package | SOT-23-5 |
Customer # | |
Key Attributes | Ultra-Low Dropout and Low Noise BiCMOS 300 mA Regulator |
Description | 300mA Fixed 2.5V Positive electrode 6V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS |
Datasheet | STMicroelectronics LDS3985M25R |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
Manufacturer | STMicroelectronics | |
Package | SOT-23-5 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | STMicroelectronics LDS3985M25R |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 3000 |
Sales Unit | Piece |
In-Stock: 3
3 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 2.1453 $ 0.8582 | $ 0.86 |
10+ | $ 1.8799 $ 0.7520 | $ 7.52 |
30+ | $ 1.7134 $ 0.6854 | $ 20.56 |
100+ | $ 1.5423 $ 0.6170 | $ 61.70 |
500+ | $ 1.4653 $ 0.5862 | $ 293.10 |
1,000+ | $ 1.4323 $ 0.5730 | $ 573.00 |
Standard Packaging 3000/Full
Reel |
Better price for more quantity?
$