25% OFF
Images are for reference only
EDA Models
DEALON X2005WV-24A
Manufacturer | |
Mfr. Part # | X2005WV-24A |
LCSC Part # | C7506776 |
Package | Plugin,P=2mm |
Customer # | |
Description | PHD Plugin,P=2mm Wire To Board Connector ROHS |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Wire To Board Connector | |
Manufacturer | DEALON | |
Package | Plugin,P=2mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 300 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 300
300 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.1489 $ 0.1117 | $ 0.56 |
50+ | $ 0.1189 $ 0.0892 | $ 4.46 |
300+ | $ 0.106 $ 0.0795 | $ 23.85 |
600+ | $ 0.0899 $ 0.0675 | $ 40.50 |
2,400+ | $ 0.0827 $ 0.0621 | $ 149.04 |
5,100+ | $ 0.0784 $ 0.0588 | $ 299.88 |
Standard Packaging 300/Full
Box |
Better price for more quantity?
$