DLL DL12508-3AWB
Manufacturer |
DLL
Asian Brands |
Mfr. Part # | DL12508-3AWB |
LCSC Part # | C22392802 |
Package | SMD,P=1.25mm,Surface Mount,Right Angle |
Customer # | |
Description | 1x3P 3P 1 1.25mm 3 -40℃~+105℃ 1A Horizontal attachment SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Wire To Board Connector | |
Manufacturer | DLL | |
Package | SMD,P=1.25mm,Surface Mount,Right Angle |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 2500 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
2,485 

2,485
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.1859 $ 0.1116 | $ 0.56 |
50+ | $ 0.146 $ 0.0876 | $ 4.38 |
150+ | $ 0.1289 $ 0.0774 | $ 11.61 |
500+ | $ 0.1075 $ 0.0645 | $ 32.25 |
2,500+ | $ 0.098 $ 0.0588 | $ 147.00 |
5,000+ | $ 0.0923 $ 0.0554 | $ 277.00 |
Standard Packaging 2500/Full
Reel |
Better price for more quantity?
$