Images are for reference only
EDA Models
GREENCONN GPGA105-07J3A001A1ZC
Manufacturer | |
Mfr. Part # | GPGA105-07J3A001A1ZC |
LCSC Part # | C19724724 |
Package | Plugin,P=2.5mm |
Customer # | |
Description | 1x7P 7P 1 2.5mm 7 -40℃~+105℃ 3A Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS |
Datasheet | GREENCONN GPGA105-07J3A001A1ZC |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Wire To Board Connector | |
Manufacturer | GREENCONN | |
Package | Plugin,P=2.5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | GREENCONN GPGA105-07J3A001A1ZC |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 29 |
Multiple | 29 |
Standard Packaging | 29 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
3,190
3,190
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
29+ | $ 0.2504 | $ 7.26 |
290+ | $ 0.2028 | $ 58.81 |
870+ | $ 0.1824 | $ 158.69 |
2,900+ | $ 0.157 | $ 455.30 |
14,500+ | $ 0.1456 | $ 2111.20 |
29,000+ | $ 0.1388 | $ 4025.20 |
Standard Packaging 29/Full
Tube |
Better price for more quantity?
$