Images are for reference only

HCTL HC-PHD-2*12A

Manufacturer HCTL
Mfr. Part # HC-PHD-2*12A
LCSC Part # C3011992
Package Plugin,P=2mm
Customer #
Datasheet HCTL HC-PHD-2*12A
EasyEDA
ECCN
Description 2x12P 24P PHD Tin 2mm 12 -25℃~+85℃ 3A 2 2mm Brass Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet HCTL HC-PHD-2*12A
RoHS
0 products found. Show Similar
In-Stock: 3371
Stock Notification
Minimum: 5 Multiples: 5
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.16 $ 0.80
50+ $ 0.1402 $ 7.01
150+ $ 0.1317 $ 19.76
500+ $ 0.1174 $ 58.70
2500+ $ 0.1127 $ 281.75
5000+ $ 0.1098 $ 549.00
Inquiry for more quantity
WHS-South: 512
WHS-North: 2859
WHS-HK: 0