Images are for reference only

HCTL HC-PHD-2*4A

Manufacturer HCTL
Mfr. Part # HC-PHD-2*4A
LCSC Part # C3011990
Package Plugin,P=2mm
Customer #
Datasheet HCTL HC-PHD-2*4A
EasyEDA
ECCN
Description 2x4P 8P PHD Tin 2mm 4 -25℃~+85℃ 3A 2 2mm Brass Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet HCTL HC-PHD-2*4A
RoHS
0 products found. Show Similar
In-Stock: 2102
Stock Notification
Minimum: 20 Multiples: 20
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Bag: 2000
Qty. Unit Price Ext. Price
20+ $ 0.0334 $ 0.67
200+ $ 0.0267 $ 5.34
600+ $ 0.0229 $ 13.74
2000+ $ 0.0201 $ 40.20
10000+ $ 0.0182 $ 182.00
20000+ $ 0.0172 $ 344.00
Inquiry for more quantity
WHS-South: 2
WHS-North: 2100
WHS-HK: 0