LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HOAUC HYCW01-LF04-125B product image
  • HYCW01-LF04-125B thumbnail 1
  • HYCW01-LF04-125B thumbnail 2
  • HYCW01-LF04-125B thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HOAUC HYCW01-LF04-125BRoHS

Manufacturer
HOAUCAsian Brands
MPN
HYCW01-LF04-125B
LCSC Part #
C2939010
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
CONN HEADER SMD 4POS 1.25mm
Datasheetpdf iconHOAUC HYCW01-LF04-125B
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHOAUC
PackagingSMD,P=1.25mm
Reference SeriesPicoBlade(MX 1.25)
Contact MaterialCopper alloy
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs4P
Operating Temperature-65℃~+125℃
Plastic MaterialLCP
Pitch1.25mm
Number of PINs Per Row4
Contact PlatingTin
Current Rating1A
Voltage Rating (Max)125V
X-Length of Bottom Edge on Board (Spacing Line)9.8mm
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.048$ 0.0456$ 0.46
100+$ 0.0381$ 0.0362$ 3.62
300+$ 0.0331$ 0.0315$ 9.45
1,500+$ 0.0294$ 0.0280$ 42.00
4,500+$ 0.0264$ 0.0251$ 112.95
10,500+$ 0.0249$ 0.0237$ 248.85
19,500+$ 0.0246$ 0.0234$ 456.30
40,500+$ 0.0244$ 0.0232$ 939.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.