Images are for reference only
EDA Models
Lian Xin Technology XDWF-A0800WR-S-03P
Manufacturer | |
Mfr. Part # | XDWF-A0800WR-S-03P |
LCSC Part # | C7527637 |
Package | SMD,P=0.8mm |
Customer # | |
Description | 1x3P 1 0.8mm Tin 3 -40℃~+85℃ Copper 1A Horizontal attachment SMD,P=0.8mm Wire To Board Connector ROHS |
Datasheet | Lian Xin Technology XDWF-A0800WR-S-03P |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Wire To Board Connector | |
Manufacturer | Lian Xin Technology | |
Package | SMD,P=0.8mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Lian Xin Technology XDWF-A0800WR-S-03P |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 3500 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
3,185
3,185
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.0663 | $ 0.33 |
50+ | $ 0.0648 | $ 3.24 |
150+ | $ 0.0638 | $ 9.57 |
500+ | $ 0.0627 | $ 31.35 |
Standard Packaging 3500/Full
Reel |
Better price for more quantity?
$