5% OFF
Images are for reference only

MAX MXSH-1.0-10P-WT1-0-A

Manufacturer MAX
Mfr. Part # MXSH-1.0-10P-WT1-0-A
LCSC Part # C19185713
Package SMD,P=1mm,Surface Mount,Right Angle
Customer #
Datasheet MAX MXSH-1.0-10P-WT1-0-A
EasyEDA
ECCN -
Description SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet MAX MXSH-1.0-10P-WT1-0-A
RoHS
0 products found. Show Similar
In Stock: 3750
WHS-HK: 0
WHS-ZH: 1935
WHS-JS: 1815
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
5+ $ 0.0658 $0.0692 $ 0.33
50+ $ 0.0533 $0.0561 $ 2.67
150+ $ 0.0471 $0.0495 $ 7.07
500+ $ 0.0424 $0.0446 $ 21.20
2000+ $ 0.0386 $0.0406 $ 77.20
4000+ $ 0.0367 $0.0386 $ 146.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.