Images are for reference only
EDA Models
SHOU HAN 1.0-16P WT
Manufacturer | |
Mfr. Part # | 1.0-16P WT |
LCSC Part # | C19192964 |
Package | SMD,P=1mm,Surface Mount,Right Angle |
Customer # | |
Description | 1x16P 16P 1 SH 1mm 16 -25℃~+85℃ 1A Horizontal attachment SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS |
Datasheet | SHOU HAN 1.0-16P WT |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Wire To Board Connector | |
Manufacturer | SHOU HAN | |
Package | SMD,P=1mm,Surface Mount,Right Angle |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | SHOU HAN 1.0-16P WT |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 2000 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
3,255
3,255
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.0776 | $ 0.39 |
50+ | $ 0.068 | $ 3.40 |
150+ | $ 0.0632 | $ 9.48 |
500+ | $ 0.0596 | $ 29.80 |
2,000+ | $ 0.0567 | $ 113.40 |
4,000+ | $ 0.0553 | $ 221.20 |
Standard Packaging 2000/Full
Reel |
Better price for more quantity?
$