Images are for reference only

SHOU HAN 1.25mm-2P WZ-MS

Manufacturer SHOU HAN
Mfr. Part # 1.25mm-2P WZ-MS
LCSC Part # C5368717
Package Push-Pull,P=1.25mm
Customer #
Datasheet SHOU HAN 1.25mm-2P WZ-MS
EasyEDA
ECCN -
Description 1x2P 2P 1 GH Tin 1.25mm 1.25mm 2 -25℃~+85℃ Brass 1A Bend-in Push-Pull,P=1.25mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet SHOU HAN 1.25mm-2P WZ-MS
RoHS
0 products found. Show Similar
In-Stock: 6097
Stock Notification
Minimum: 50 Multiples: 50
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Bag: 2000
Qty. Unit Price Ext. Price
50+ $ 0.0113 $ 0.57
500+ $ 0.009 $ 4.50
2000+ $ 0.0078 $ 15.60
4000+ $ 0.007 $ 28.00
24000+ $ 0.0064 $ 153.60
50000+ $ 0.006 $ 300.00
Inquiry for more quantity
WHS-South: 47
WHS-North: 6050
WHS-HK: 0