Images are for reference only

SHOU HAN 1.5mm-9P LT

Manufacturer SHOU HAN
Mfr. Part # 1.5mm-9P LT
LCSC Part # C7529396
Package SMD,P=1.5mm
Customer #
Datasheet SHOU HAN 1.5mm-9P LT
EasyEDA
ECCN -
Description 1x9P 9P ZH 1 1.5mm 9 -25℃~+70℃ 1A Standing paste SMD,P=1.5mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet SHOU HAN 1.5mm-9P LT
RoHS
0 products found. Show Similar
In-Stock: 3470
Stock Notification
Minimum: 5 Multiples: 5
Packaging
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
5+ $ 0.0785 $ 0.39
50+ $ 0.0629 $ 3.15
150+ $ 0.0551 $ 8.27
1000+ $ 0.0493 $ 49.30
2000+ $ 0.0446 $ 89.20
5000+ $ 0.0422 $ 211.00
Inquiry for more quantity
WHS-South: 675
WHS-North: 2795
WHS-HK: 0