Images are for reference only
EDA Models
SHOU HAN 2.0-5P WZ-D
Manufacturer | |
Mfr. Part # | 2.0-5P WZ-D |
LCSC Part # | C41361332 |
Package | Push-Pull,P=2mm |
Customer # | |
Description | 1x5P PH 5P Tin 5 -25℃~85℃ 2A 1 2mm Tin Phosphor Bronze Bend-in Push-Pull,P=2mm Wire To Board Connector ROHS |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Wire To Board Connector | |
Manufacturer | SHOU HAN | |
Package | Push-Pull,P=2mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 20 |
Multiple | 20 |
Standard Packaging | 2000 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
3,180
3,180
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
20+ | $ 0.0237 | $ 0.47 |
200+ | $ 0.019 | $ 3.80 |
600+ | $ 0.0163 | $ 9.78 |
2,000+ | $ 0.0147 | $ 29.40 |
10,000+ | $ 0.0133 | $ 133.00 |
20,000+ | $ 0.0126 | $ 252.00 |
Standard Packaging 2000/Full
Bag |
Better price for more quantity?
$