Images are for reference only

SHOU HAN 2.54mm-10P ZZ

Manufacturer SHOU HAN
Mfr. Part # 2.54mm-10P ZZ
LCSC Part # C5368783
Package Plugin,P=2.5mm
Customer #
Datasheet SHOU HAN 2.54mm-10P ZZ
EasyEDA
ECCN -
Description 1x10P 10P 1 XH Tin 2.54mm 2.54mm 10 -25℃~+85℃ Brass 3A Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet SHOU HAN 2.54mm-10P ZZ
RoHS
0 products found. Show Similar
In Stock: 2818
WHS-HK: 0
WHS-ZH: 2400
WHS-JS: 418
Inquiry for more quantity
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
20+ $ 0.0298 $0.0323 $ 0.60
200+ $ 0.0238 $0.0258 $ 4.76
1000+ $ 0.0205 $0.0222 $ 20.50
2000+ $ 0.0184 $0.02 $ 36.80
10000+ $ 0.0168 $0.0182 $ 168.00
20000+ $ 0.0158 $0.0171 $ 316.00

Sourcing and Shared Benefits

Achieve a win-win situation and mutual benefits with LCSC