Images are for reference only
EDA Models
chxunda XD-1.25-12AW
Manufacturer | |
Mfr. Part # | XD-1.25-12AW |
LCSC Part # | C17700420 |
Package | Push-Pull,P=1.25mm |
Customer # | |
Description | 1x12P 12P 1 1.25mm 12 -25℃~+85℃ 1A Bend-in Push-Pull,P=1.25mm Wire To Board Connector ROHS |
Datasheet | chxunda XD-1.25-12AW |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Wire To Board Connector | |
Manufacturer | chxunda | |
Package | Push-Pull,P=1.25mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | chxunda XD-1.25-12AW |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 1000 |
Sales Unit | Piece |
Custom Cables: Tailored Cable Solutions Just for You
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
In-Stock: 2,145
2,145 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.1102 | $ 0.55 |
50+ | $ 0.0892 | $ 4.46 |
150+ | $ 0.0788 | $ 11.82 |
1,000+ | $ 0.0709 | $ 70.90 |
2,000+ | $ 0.0647 | $ 129.40 |
5,000+ | $ 0.0615 | $ 307.50 |
Better price for more quantity?
$