Images are for reference only

chxunda XD-5566-2*3A

Manufacturer chxunda
Mfr. Part # XD-5566-2*3A
LCSC Part # C20608115
Package Plugin,P=4.2mm
Customer #
Datasheet chxunda XD-5566-2*3A
EasyEDA
ECCN -
Description Plugin,P=4.2mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet chxunda XD-5566-2*3A
RoHS
0 products found. Show Similar
In-Stock: 2410
Stock Notification
Minimum: 5 Multiples: 5
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.3219 $ 1.61
50+ $ 0.259 $ 12.95
150+ $ 0.2321 $ 34.82
500+ $ 0.1984 $ 99.20
2000+ $ 0.1835 $ 367.00
5000+ $ 0.1745 $ 872.50
Inquiry for more quantity
WHS-South: 0
WHS-North: 2410
WHS-HK: 0